EN2997YE01814MN
Conn Hermetic Circular Pin 14 POS Solder Cup Straight Flange Mount 14 Terminal Single Port
Manufacturer:Conesys
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: EN2997YE01814MN
Secondary Manufacturer Part#: EN2997YE01814MN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Ferrous Alloy | ||
| Gold | ||
| 14Signal | ||
| Receptacle | ||
| 18-14 | ||
| Gold | ||
| 10 A | ||
| Flange Mount | ||
| 14 | ||
| 1 | ||
| 14 | ||
| -65 to 260 °C | ||
| 22.96 mm | ||
| 34.24 x 22.96 x 34.24 mm | ||
| 34.24 mm | ||
| 34.24 mm | ||
| EN2997 | ||
| No | ||
| Solder Cup | ||
| Hermetic Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |