PDP SEO Portlet

D38999/26WH21PN

Manufacturer:Conesys
Avnet Manufacturer Part #: D38999/26WH21PN
Secondary Manufacturer Part#: D38999/26WH21PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
21Signal
Plug
23-21
Cable Mount
-65 to 175 °C
44.9 mm
33.16 mm
33.16 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: