D38999/26KC98SN
Conn MIL-DTL-38999 Circular Socket 10 POS Crimp Straight Cable Mount 10 Terminal Single Port
- RoHS 10 Compliant
- Tariff Charges
The D38999/26KC98SN from Souriau is MIL-DTL-38999 Series III Stainless steel series plug with RFI shielding with 10 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, quick screw coupling with self locking mechanism
- Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of = 5000Mohm (under 500VDC)
- 100% scoop proof offering polarising options by angular positioning of keys
- IP67 environmental protection
- Durability of 500 mating cycles
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 500hour
- Stainless steel body material with passivated finish
- Copper alloy crimp socket contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Beryllium Copper | ||
| 10Signal | ||
| Plug | ||
| 13-98 | ||
| 600 V | ||
| 7.5 A | ||
| 850 V | ||
| Cable Mount | ||
| 10 | ||
| 1 | ||
| 10 | ||
| -65 to 200 to 200 °C | ||
| 29.4 mm | ||
| 29.4 x 33.16 mm | ||
| 33.16 mm | ||
| D38999 | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |