PDP SEO Portlet

D38999/26FF35PC

Manufacturer:Conesys
Avnet Manufacturer Part #: D38999/26FF35PC
Secondary Manufacturer Part#: D38999/26FF35PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
66Signal
Plug
19-35
Cable Mount
-65 to 200 °C
38.5 mm
33.16 mm
33.16 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: