D38999/26FD97PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| (4/8)Signal | ||
| Plug | ||
| 15-97 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 32.5 mm | ||
| 33.16 mm | ||
| 33.16 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |