D38999/24WJ61SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| 61Signal | ||
| Receptacle | ||
| 25-61 | ||
| Jam Nut | ||
| -65 to 175 °C | ||
| 55.6 mm | ||
| 34.66 x 55.6 mm | ||
| 34.66 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694020 |