PDP SEO Portlet

D38999/24WH35SN

Manufacturer:Conesys
Avnet Manufacturer Part #: D38999/24WH35SN
Secondary Manufacturer Part#: D38999/24WH35SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
100Signal
Receptacle
23-35
Jam Nut
-65 to 175 °C
52.4 mm
34.66 x 52.4 mm
34.66 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$37.31874