PDP SEO Portlet

D38999/24WF35PN

Manufacturer:Conesys
Avnet Manufacturer Part #: D38999/24WF35PN
Secondary Manufacturer Part#: D38999/24WF35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Beryllium Copper
66Signal
Receptacle
19-35
Jam Nut
-65 to 175 °C
46 mm
34.66 x 46 mm
34.66 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$31.54
10+
$29.44
25+
$27.6
50+
$25.97