D38999/24KC98PN
Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 10 Contacts, Crimp Pin, Threaded
- RoHS 10 Compliant
- Tariff Charges
The D38999/24KC98PN from Souriau is a MIL-DTL-38999 Series III jam nut receptacle circular connector with 10 contacts and stainless steel body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of = 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Stainless steel body material with passivated finish
- Copper alloy crimp pin contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 13-98 | ||
| null | ||
| null | ||
| null | ||
| N | ||
| Threaded | ||
| Jam Nut Receptacle | ||
| Corrosion Resistant, Firewall | ||
| MIL-DTL-38999 Series III | ||
| Passivated | ||
| 10 Contacts |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694020 |