D38999/24FG41SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| 41Signal | ||
| Receptacle | ||
| 21-41 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 49.2 mm | ||
| 34.66 x 49.2 mm | ||
| 34.66 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694020 |