PDP SEO Portlet

D38999/20WJ19SN

Manufacturer:Conesys
Avnet Manufacturer Part #: D38999/20WJ19SN
Secondary Manufacturer Part#: D38999/20WJ19SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Beryllium Copper
19Signal
Receptacle
25-19
Wall Mount
-65 to 175 °C
46 mm
33.66 x 46 x 46 mm
46 mm
33.66 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.61182