D38999/20WG35SA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| 79Signal | ||
| Receptacle | ||
| 21-35 | ||
| Wall Mount | ||
| 1 | ||
| -65 to 175 °C | ||
| 39.7 mm | ||
| 33.66 x 39.7 x 39.7 mm | ||
| 39.7 mm | ||
| 33.66 mm | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694020 |