PDP SEO Portlet

D38999/20FD18PN

Manufacturer:Conesys
Avnet Manufacturer Part #: D38999/20FD18PN
Secondary Manufacturer Part#: D38999/20FD18PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
18Signal
Receptacle
15-18
Wall Mount
-65 to 200 °C
31 mm
33.66 x 31 x 31 mm
31 mm
33.66 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.94849