FWLF16217D47
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.67 Gbps | ||
| 0.18 ns | ||
| Snap Fit To Panel Mount | ||
| 3.1500, 3.6000 V | ||
| 0 to 70 °C | ||
| 20SFP | ||
| 0 | ||
| Commercial | ||
| TX/RX | ||
| 1471 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.D |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |