FTLX8574D3BCL
Click image to enlarge
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: FTLX8574D3BCL
Secondary Manufacturer Part#: FTLX8574D3BCL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Gbps | ||
| 0.028 ns | ||
| Snap Fit To Panel Mount | ||
| 1.8, 2.5, 3.3, 1.26, 1.89, 2.625, 3.465, 1.14, 1.71, 2.375 V | ||
| -5 to 70 °C | ||
| 20SFP | ||
| 20 | ||
| 56.5 x 14.8 x 11.85 mm | ||
| 0 | ||
| Commercial | ||
| TX/RX | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |