FTLX1672M3BTL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.31 Gbps | ||
| 0.024 ns | ||
| Panel Mount | ||
| 3.1400, 3.4600 V | ||
| -40 to 85 °C | ||
| 20SFP | ||
| 20 | ||
| 56.5 x 13.65 x 8.55 mm | ||
| 0 | ||
| Industrial | ||
| TX/RX | ||
| 0.024 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |