FTLX1672M3BCL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.3 Gbps | ||
| 0.028 ns | ||
| Snap Fit To Panel Mount | ||
| 3.1400, 3.4600 V | ||
| -5 to 70 °C | ||
| 20SFP+ | ||
| 0 | ||
| Commercial | ||
| TX/RX | ||
| 0.028 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |