PDP SEO Portlet

FTLF8524E2GNV-6C

Optical Transceiver 4.25Gbps 1Transceiver 550m 850nm SFF

Manufacturer:Coherent
Avnet Manufacturer Part #: FTLF8524E2GNV-6C
Secondary Manufacturer Part#: FTLF8524E2GNV-6C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.25 Gbps
0.061|0.0565 ns
0.12|0.09 ns
Snap Fit to Panel Mount
1
3 to 6 V
-10 to 85 °C
14SFF
49.3 x 13.46 x 9.58 mm
Extended
SFF
550 m
0.12|0.09 ns
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$80.7939
2+
$64.54705
4+
$64.2194
8+
$63.89175
16+
$61.8084