FTLF1436P3BCL
Click image to enlarge
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: FTLF1436P3BCL
Secondary Manufacturer Part#: FTLF1436P3BCL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.78 Gbps | ||
| Panel Mount | ||
| 3.3000 V | ||
| 0 to 70 °C | ||
| 0 | ||
| Commercial | ||
| TX/RX | ||
| 1310 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |