PDP SEO Portlet

FTLC9558REPM-1Y

Optical Transceiver 103.1Gbps Single 100m 850nm QSFP

Manufacturer:Coherent
Avnet Manufacturer Part #: FTLC9558REPM-1Y
Secondary Manufacturer Part#: FTLC9558REPM-1Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
103.1 Gbps
194.52 ns
Snap Fit To Panel Mount
1
3.135 to 3.465 V
0 to 70 °C
28QSFP
123.41 x 18.46 x 13.28 mm
Commercial
QSFP
100 m
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$215.71429
4+
$205.9438
8+
$204.8984
16+
$199.797
32+
$198.7724