PDP SEO Portlet

FTLC9555REPM3

Optical Transceiver 103.1Gbps 1Transceiver 100m 850nm QSFP

Manufacturer:Coherent
Avnet Manufacturer Part #: FTLC9555REPM3
Secondary Manufacturer Part#: FTLC9555REPM3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
103.1 Gbps
5.14 ns
0.012 ns
Snap Fit to Panel Mount
1
3.135 to 3.465 V
0 to 85 °C
38QSFP
123.4 x 18.46 x 8.5 mm
Extended
QSFP
100 m
0.012 ns
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$430.0
4+
$406.75676
8+
$396.05263
16+
$386.841
32+
$384.8572