FTLC9555QEPM
Optical Transceiver 103.1Gbps Octal 100m 860nm QSFP
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: FTLC9555QEPM
Secondary Manufacturer Part#: FTLC9555QEPM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 103.1 Gbps | ||
| Snap Fit To Panel Mount | ||
| 8 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 38QSFP | ||
| 123.41 x 18.46 x 13.28 mm | ||
| Commercial | ||
| QSFP | ||
| 100 m | ||
| 860 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |