FTLC9152RGPL
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: FTLC9152RGPL
Secondary Manufacturer Part#: FTLC9152RGPL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 103.1 Gbps | ||
| 1500 mA | ||
| 194.52 ns | ||
| 0.012 ns | ||
| Snap Fit To Panel Mount | ||
| 1 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 38QSFP | ||
| 123.41 x 18.46 x 13.48 mm | ||
| Commercial | ||
| QSFP | ||
| 100 m | ||
| 0.012 ns | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |