PDP SEO Portlet

FTLC4352RKPL

Optical Transceiver 103.1Gbps Single 10km 1310nm QSFP

Manufacturer:Coherent
Avnet Manufacturer Part #: FTLC4352RKPL
Secondary Manufacturer Part#: FTLC4352RKPL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
103.1 Gbps
Snap Fit To Panel Mount
1
3.3 V
0 to 70 °C
28QSFP
Commercial
QSFP
10 km
1310 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$841.6485
4+
$837.39775
8+
$833.147
16+
$812.39925
32+
$808.2331