PDP SEO Portlet

FTLC1157RGPL-1Y

Optical Transceiver 103.1Gbps 1Transceiver 2km 1337.5nm QSFP

Manufacturer:Coherent
Avnet Manufacturer Part #: FTLC1157RGPL-1Y
Secondary Manufacturer Part#: FTLC1157RGPL-1Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
103.1 Gbps
4.65 ns
0.012 ns
Snap Fit to Panel Mount
1
3.135 to 3.465 V
0 to 70 °C
38QSFP
123.3 x 18.7 x 8.5 mm
Commercial
QSFP
2 km
0.012 ns
1337.5 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$387.14286
4+
$366.21622
8+
$356.57895
16+
$348.075
32+
$346.29