FTLC1156RDPL-1Y
Optical Transceiver 103.1Gbps 1Transceiver 10km 1310.19nm QSFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 103.1 Gbps | ||
| 0.012 ns | ||
| Snap Fit to Panel Mount | ||
| 1 | ||
| 3.135 to 3.465 V | ||
| 0 to 70 °C | ||
| 38QSFP | ||
| 123.3 x 18.7 x 8.5 mm | ||
| Commercial | ||
| QSFP | ||
| 10 km | ||
| 0.012 ns | ||
| 1310.19 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |