PDP SEO Portlet

FTLC1155RGPL

Optical Transceiver 103.1Gbps Octal 2km 1337.5nm QSFP

Manufacturer:Coherent
Avnet Manufacturer Part #: FTLC1155RGPL
Secondary Manufacturer Part#: FTLC1155RGPL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
103.1 Gbps
Snap Fit To Panel Mount
8
3.3 V
0 to 70 °C
38QSFP
123.33 x 18.7 x 11.9 mm
Commercial
QSFP
2 km
1337.5 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$608.57143
4+
$575.67568
8+
$560.52632
16+
$554.72625
32+
$551.8815