FTLC1154RDPL4
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: FTLC1154RDPL4
Secondary Manufacturer Part#: FTLC1154RDPL4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 103.1 Gbps | ||
| Snap Fit To Panel Mount | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 28QSFP | ||
| Industrial | ||
| QSFP | ||
| 10 km | ||
| 1310 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |