PDP SEO Portlet

FTCD4523E2PCM

Optical Transceiver 425Gbps Single 500m 1310nm QSFP

Manufacturer:Coherent
Avnet Manufacturer Part #: FTCD4523E2PCM
Secondary Manufacturer Part#: FTCD4523E2PCM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
425 Gbps
Snap Fit To Panel Mount
1
3.3 V
0 to 70 °C
Commercial
QSFP
500 m
1310 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1451.42857
2+
$1372.97297
4+
$1336.8421
8+
$1302.5641
16+
$1270.0