PDP SEO Portlet

FTCD4313E3PCL-1Y

Full Duplex Transceiver Module 425Gbps 8RX 8 2km 1310nm 76-Pin QSFP-DD

Manufacturer:Coherent
Avnet Manufacturer Part #: FTCD4313E3PCL-1Y
Secondary Manufacturer Part#: FTCD4313E3PCL-1Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
425 Gbps
Snap Fit To Panel Mount
8
8
3.3 V
0 to 70 °C
76QSFP-DD
76
58.26 x 19 x 13.5 mm
No
Commercial
QSFP-DD
2 km
Full Duplex Transceiver Module
1310 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  24.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1478.37838
4+
$1449.00662
8+
$1428.19843
16+
$1407.97941
32+
$1367.5