FTCD3323E1PCL-1Y
Full Duplex Transceiver Module 478Gbps 1RX 1 120km 76-Pin QSFP-DD
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: FTCD3323E1PCL-1Y
Secondary Manufacturer Part#: FTCD3323E1PCL-1Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 478 Gbps | ||
| Snap Fit To Panel Mount | ||
| 1 | ||
| 1 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 76 | ||
| 58.26 x 19 x 13.5 mm | ||
| No | ||
| Commercial | ||
| QSFP-DD | ||
| 120 km | ||
| Full Duplex Transceiver Module |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |