PDP SEO Portlet

FIP-S-31-00-4

Pigtail Isolator 1310nm SC/APC Connector

Manufacturer:Coherent
Product Category: Drivers & Interfaces, Isolators
Avnet Manufacturer Part #: FIP-S-31-00-4
Secondary Manufacturer Part#: FIP-S-31-00-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pigtailed isolators are used in various laser assemblies which require isolation to prevent optical feedback. The isolators offer excellent performance with low insertion loss and high isolation.

Our proprietary bonding process, and years of volume manufacturing experience, result in a high reliability record. Bare isolator chips survive more than 5,000hrs of damp heat testing without delamination.

Available in single stage centered at 1310nm, 1490, or 1550nm, the isolators can be terminated with any standard fiber connector. Various fiber colors are also available.

  • High reliability
  • Low insertion loss
  • High isolation
  • Optimized for 1310nm, 1490nm or 1550nm wavelengths
  • Wide operating temperature range
  • Complete range of termination connectors available
  • Various fiber colors for easy identification

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 9013809000
Schedule B: 9013800100
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$13.82857
400+
$13.4945
800+
$13.426
1600+
$12.57652
3200+
$12.51203