FCBG125SD1C15B
Cable Assembly Fiber Optic 15m 20POS SFP+ to 20POS SFP+ Plug to Plug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 m | ||
| Fiber Optic | ||
| Orange | ||
| 20POS SFP+ to 20POS SFP+ | ||
| Plug to Plug | ||
| 0 to 70 °C | ||
| FCBG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |