XWM8734EDS/V
Audio Codec 2ADC /2 DAC 24-Bit 20-Pin SSOP
- RoHS 10 Compliant
- Tariff Charges
The WM8734 is a low power stereo CODEC ideal for DVD/RW, MP3, media centre and automotive applications.Stereo line inputs are provided, along with a mute function and programmable line level volume control.Stereo 24-bit multi-bit sigma delta ADCs and DACs are used with oversampling digital interpolation and decimation filters.Digital audio input word lengths from 16-32 bits and sampling rates from 8kHz to 96kHz are supported. Stereo audio line level outputs are provided along with antithump mute and power up/down circuitry.The device is controlled via a 2 or 3 wire serial interface. The interface provides access to all features including level controls, mutes, de-emphasis and power management facilities. The device is available in a 20-lead SSOP package.
- Audio Performance
- 90dB SNR (‘A’ weighted @ 48kHz) ADC
- 100dB SNR (‘A’ weighted @ 48kHz) DAC
- 2.7 – 3.6V Digital Supply Operation
- 2.7 – 3.6V Analogue Supply Operation
- ADC and DAC Sampling Frequency: 8kHz – 96kHz
- Selectable ADC High Pass Filter
- 2 or 3-Wire MPU Serial Control Interface
- Programmable Audio Data Interface Modes
- I2S, Left, Right Justified or DSP
- 16/20/24/32 bit Word Lengths
- Master or Slave Clocking Mode
- Stereo Audio Inputs and Outputs
- 20-lead SSOP Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 5.5, 3 V | ||
| -40 to 85 °C | ||
| 20SSOP | ||
| 20 | ||
| 7.2 x 5.3 x 1.75 | ||
| 96 ksps | ||
| Industrial | ||
| SSOP | ||
| PCM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |