WM8994ECS/R
Audio Codec 2ADC /4 DAC 24-Bit 72-Pin WCSP T/R
- RoHS 10 Compliant
- Tariff Charges
The WM8994 is a highly integrated ultra-low power hi-fi codec designed for smartphones and other portable devices rich in multimedia features. An integrated stereo class D/AB speaker driver and class W headphone driver minimize power consumption during audio playback. The device requires only Vbatt and a 1.8V supply, generating all other internal supply rails from integrated LDOs. Stereo full duplex asynchronous sample rate conversion and multi-channel digital mixing combined with powerful analog mixing allow the device to support a huge range of different architectures and use cases. A fully programmable parametric EQ provides speaker compensation and a dynamic range controller can be used in the ADC or DAC paths for maintaining a constant signal level, maximizing loudness and protecting speakers against overloading and clipping. A smart digital microphone interface provides power regulation, a low jitter clock output and decimation filters for up to four digital microphones. A MIC activity detect with interrupt is available. Active ground loop noise rejection and DC offset correction help prevent pop noise and suppress ground noise on the headphone outputs.
- Hi-fi 24-bit 4-channel DAC and 2-channel ADC
- 100dB SNR during DAC playback (‘A’ weighted)
- Smart MIC interface
- Power, clocking and data input for up to four digital MICs
- High performance analog MIC interface
- MIC activity detect & interrupt allows processor to sleep
- 2W stereo (2 x 2W) class D/AB speaker driver
- Capless Class W headphone drivers
- Integrated charge pump
- 5.3mW total power for DAC playback to headphones
- 4 Line outputs (single-ended or differential)
- BTL Earpiece driver
- Digital audio interfaces for multi-processor architecture
- Asynchronous stereo duplex sample rate conversion
- Powerful mixing and digital loopback functions
- ReTune™ Mobile 5-band, 6-channel parametric EQ
- Programmable dynamic range controller
- Dual FLL provides all necessary clocks
- Self-clocking modes allow processor to sleep
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 4 | ||
| 1, 1.8, 3 V | ||
| -40 to 85 °C | ||
| 72WCSP | ||
| 72 | ||
| 4.511 x 4.023 x 0.456 | ||
| 96 ksps | ||
| Industrial | ||
| WCSP | ||
| PCM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |