PDP SEO Portlet

WM8940CGEFL/V

Audio Codec 1ADC /1 DAC 24-Bit 24-Pin QFN

Manufacturer:Cirrus Logic
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: WM8940CGEFL/V
Secondary Manufacturer Part#: WM8940CGEFL/V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WM8940 is a low power, high quality mono CODEC designed for portable applications such as digital still cameras or camcorders. The device integrates support for a differential or single ended mic, and includes drivers for speakers or headphone, and mono line output. External component requirements are reduced as no separate microphone or headphone amplifiers are required. Advanced Sigma Delta Converters are used along with digital decimation and interpolation filters to give high quality audio at sample rates from 8 to 48ks/s. A selectable high pass filter and four fully-programmable notch filters are available in the ADC path. An advanced mixed signal ALC function with noise gate is provided, while read back of PGA gain during ALC operation is supported. The digital audio interface supports A-law and m- law companding. An on-chip PLL is provided to generate the required Master Clock from an external reference clock. The PLL clock can also be output if required elsewhere in the system. The WM8940 operates at supply voltages from 2.5 to 3.6V, although the digital supplies can operate at voltages down to 1.71V to save power. Different sections of the chip can also be powered down under software control using the selectable two or three wire control interface. WM8940 is supplied in a very small 4x4mm QFN package, offering high levels of functionality in minimum board area, with high thermal performance.

  • Audio sample rates:8, 11.025, 16, 22.05, 24, 32, 44.1, 48kHz
  • DAC SNR 98dB, THD -84dB (‘A’-weighted @ 8 – 48ks/s)
  • ADC SNR 94dB, THD -80dB (‘A’-weighted @ 8 – 48ks/s)
  • On-chip Headphone/Speaker Driver
    • 40mW output power into 16?
    • BTL speaker drive 0.4W into 8?
  • Additional MONO Line output
  • Multiple analogue or ‘Aux’ inputs, plus analogue bypass path
  • Differential or single end Microphone Interface
    • Programmable preamp gain
    • Pseudo differential inputs with common mode rejection
    • Programmable ALC / Noise Gate in ADC path
  • Low-noise bias supplied for electret microphones
  • Digital Playback Limiter
  • Programmable high pass filter (wind noise reduction)
  • 4 notch filters (narrowband noise suppression)
  • On-chip PLL
  • Low power, low voltage
    • 2.5V to 3.6V (digital: 1.71V to 3.6V)
  • 4x4x0.9mm 24 lead QFN package

Technical Attributes

Find Similar Parts

Description Value
24 Bit
260
Surface Mount
MSL 3 - 168 hours
1
1
1
1
1.8, 3.3 V
-25 to 85 °C
24QFN
24
4 x 4 x 0.815
48 ksps
Industrial
QFN
PCM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $: