WM8940CGEFL/RV
Audio Codec 1ADC /1 DAC 24-Bit 24-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The WM8940 is a low power, high quality mono codec designed for portable applications such as digital still cameras or camcorders. The device integrates support for a differential or single ended mic, and includes drivers for speakers or headphone, and mono line output. External component requirements are reduced as no separate microphone or headphone amplifiers are required. Advanced Sigma Delta Converters are used along with digital decimation and interpolation filters to give high quality audio at sample rates from 8 to 48ks/s. A selectable high pass filter and four fully-programmable notch filters are available in the ADC path. An advanced mixed signal ALC function with noise gate is provided, while read back of PGA gain during ALC operation is supported. The digital audio interface supports A-law and µ-law companding. An on-chip PLL is provided to generate the required Master Clock from an external reference clock. The PLL clock can also be output if required elsewhere in the system. The WM8940 operates at supply voltages from 2.5 to 3.6V, although the digital supplies can operate at voltages down to 1.71V to save power. Different sections of the chip can also be powered down under software control using the selectable two or three wire control interface. WM8940 is supplied in a very small 4x4mm QFN package, offering high levels of functionality in minimum board area, with high thermal performance.
- Audio sample rates: 8 to 48kHz
- Support for differential or single ended mic
- On-chip PLL
- 2.5V to 3.6V (digital supplies: 1.71V to 3.6V)
- 4x4mm QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1.8, 3.3 V | ||
| -25 to 85 °C | ||
| 24QFN | ||
| 24 | ||
| 4 x 4 x 0.815 | ||
| 48 ksps | ||
| Industrial | ||
| QFN | ||
| PCM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |