PDP SEO Portlet

WM8918CGEFL/V

Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, 1.71 V to 2 V, 32 Pins, QFN-EP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: WM8918CGEFL/V
Secondary Manufacturer Part#: WM8918CGEFL/V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WM8918 is a high performance ultra-low power stereo DAC optimised for portable audio applications. The device features stereo ground-referenced headphone amplifiers using the Wolfson ‘Class-W’ amplifier techniques - incorporating an innovative dual-mode charge pump architecture - to optimise efficiency and power consumption during playback. The ground-referenced headphone and line outputs eliminate AC coupling capacitors, and both outputs include common mode feedback paths to reject ground noise.Control sequences for audio path setup can be pre-loaded and executed by an integrated control write sequencer to reduce software driver development and minimise pops and clicks via Wolfson’s SilentSwitch technology.The analogue input stage can be configured for single ended or differential inputs. Up to 3 stereo microphone or line inputs may be connected. The input impedance is constant with PGA gain setting. A stereo digital microphone interface is provided, with achoice of two inputs. The analogue or digital microphone inputs can be mixed into the headphone or line output paths. A dynamic range controller provides compression and level control to support a wide range of portable recording applications in conjunction with the digital microphone interface. Anti-clip and quick release features offer good performance in the presence of loud impulsive noises.ReTuneTM Mobile 5-band parametric equaliser with fully programmable coefficients is integrated for optimization of speaker characteristics. Programmable dynamic range control is also available for maximizing loudness, protecting speakers from clipping and preventing premature shutdown due to battery droop.

  • 3.8mW quiescent power consumption for DAC to headphone playback
  • DAC SNR 96dB typical, THD -86dB typical
  • 2.4mW quiescent power consumption for analogue bypass playback
  • Control write sequencer for pop minimised start-up and shutdown
  • Single register write for default start-up sequence
  • Integrated FLL provides all necessary clocks
    • Self-clocking modes allow processor to sleep
    • All standard sample rates from 8kHz to 96kHz
  • Stereo digital microphone input
  • 3 single ended inputs per stereo channel
  • 1 fully differential mic / line input per stereo channel
  • Digital Dynamic Range Controller (compressor / limiter)
  • Digital sidetone mixing
  • Ground-referenced headphone driver
  • Ground-referenced line outputs
  • 32-pin QFN package (4x4mm, 0.4mm pitch)

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
Surface Mount
Serial I2C
2
32
3.6, 1.71, 2.5, 3.3 V
85 °C
-40 °C
Voltage
24 Bits
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:123  Mult:123  
USD $:
123+
$3.861
246+
$3.8415
492+
$3.822
984+
$3.8025
1968+
$3.7539