WM8904CGEFL/RV
Audio Codec 2ADC /2 DAC 24-Bit 32-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The WM8804 is a high performance consumer mode S/PDIF transceiver with support for 1 received channel and 1 transmitted channel. A crystal derived, or externally provided high quality master clock is used to allow low jitter recovery of S/PDIF supplied master clocks. Generation of all typically used audio clocks is possible using the high performance internal PLL. A dedicated CLKOUT pin provides a high drive clock output. A pass through option is provided which allows the device simply to be used to clean up (de-jitter) the received digital audio signals. The device may be used under software control or stand alone hardware control modes. In software control mode, both two-wire with read back and three-wire interface modes are supported. Status and error monitoring is built-in and results can be read back over the control interface, on the GPO pins or streamed over the audio data interface in ‘With Flags’ mode (audio data with status flags appended). The audio data interface supports I²S, left justified, right justified and DSP audio formats of 16-24 bit word length, with sample rates from 32 to 192ks/s. The device is supplied in a 20-lead Pb-free SSOP package.
- S/PDIF (IEC60958-3) compliant
- Advanced jitter attenuating PLL with low intrinsic period jitter of 50 ps RMS
- S/PDIF recovered clock using PLL, or stand alone crystal derived clock generation
- Supports 10 – 27MHz crystal clock frequencies
- two-wire / three-wire serial or hardware control interface
- Programmable audio data interface modes:
- I²S, Left, Right Justified or DSP
- 16/20/24 bit word lengths
- 1 channel receiver input and 1 channel transmit output
- Auto frequency detection / synchronisation
- Selectable output status data bits
- Up to 3 configurable GPO pins
- De-emphasis flag output
- Non-audio detection including DOLBYTM and DTSTM
- Channel status changed flag
- Configurable clock distribution with selectable output MCLK rate of 512fs, 256fs, 128fs and 64fs
- 2.7 to 3.6V digital and PLL supply voltages
- 20-lead SSOP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 1, 1.8 V | ||
| -40 to 85 °C | ||
| 32QFN | ||
| 32 | ||
| 4 x 4 x 0.715 | ||
| 96 ksps | ||
| Industrial | ||
| QFN | ||
| PCM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |