PDP SEO Portlet

WM8524CGEDT/R

Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2S, 2.97 V to 3.63 V, 16 Pins, TSSOP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: WM8524CGEDT/R
Secondary Manufacturer Part#: WM8524CGEDT/R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WM8524 is a stereo DAC with integral charge pump and hardware control interface. This provides 2Vrms line driver outputs using a single 3.3V power supply rail. The device features ground-referenced outputs and the use of a DC servo to eliminate the need for line driving coupling capacitors and effectively eliminate power on pops and clicks. The device is controlled and configured via a hardware control interface. The device supports all common audio sampling rates between 8kHz and 192kHz using all common MCLK fs rates. The audio interface operates in slave mode. The WM8524 has a 3.3V tolerant digital interface, allowing logic up to 3.3V to be connected. The device is available in a 16pin TSSOP.

  • High performance stereo DAC with ground referenced line driver
  • Audio Performance
    • 106dB SNR (‘A-weighted’)
    • -89dB THD @ -1dBFS
  • 120dB mute attenuation
  • All common sample rates from 8kHz to 192kHz supported
  • Hardware control mode
  • Data formats: LJ, RJ, I²S
  • Maximum 1mV DC offset on Line Outputs
  • Pop/Click suppressed Power Up/Down Sequencer
  • AVDD and LINEVDD +3.3V ±10% allowing single supply
  • 16-lead TSSOP package
  • Operating temperature range: -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Serial I2S
2
16
3, 5.5 V
85 °C
-40 °C
Voltage
24 Bits

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.25714
4000+
$1.18919
8000+
$1.1662
16000+
$1.16025
32000+
$1.1543