PDP SEO Portlet

WM8281ECS/R

Audio Codec 6ADC / 8DAC 138-Pin WLCSP T/R

Manufacturer:Cirrus Logic
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: WM8281ECS/R
Secondary Manufacturer Part#: WM8281ECS/R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WM8281 is a highly integrated low-power audio system that combines an advanced DSP feature set with a flexible, high-performance Codec. The programmable DSP cores support advanced audio features, including multi-mic wideband noise reduction, high-performance acoustic echo cancellation (AEC), stereo ambient noise cancellation (ANC), speech enhancement, advanced media enhancement, and many more.

  • 600 MIPS, 600MMC multi-core audio-signal processor
  • Programmable wideband, multi-mic audio processing
  • Multi-channel asynchronous sample rate conversion
  • Integrated 6/8 channel 24-bit Hi-Fi audio codec
  • Analog and digital microphone inputs
  • Multi-purpose headphone / earpiece / line output drivers
  • Stereo Class-D speaker output drivers
  • Four-channel digital speaker (PDM) interface
  • SLIMbus audio and control interface
  • 3 full digital audio interfaces
  • Flexible clocking interface
  • Advanced accessory detection feature
  • Configurable functions on GPIO pins
  • Integrated LDO regulators and charge pumps
  • Small WLCSP package, 0.4mm pitch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$25.07143
14000+
$23.71622
28000+
$23.0921
56000+
$22.5
112000+
$21.9375