PDP SEO Portlet

WM8234GEFL/V

Analog Front End IC, 6 Channels, 16 bit, CMOS, LVDS, Serial, 2.97 V to 3.63 V, 56 Pins, QFN-EP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: WM8234GEFL/V
Secondary Manufacturer Part#: WM8234GEFL/V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WM8234 is a 16-bit analog front end/digitizer IC which processes and digitizes the analog output signals from CCD sensors or Contact Image Sensors (CIS) at pixel sample rates of up to 23MSPS.The WM8234 has a user selectable LVDS or CMOS output architecture. An internal 8-bit DAC is supplied for internal reference level generation. This may be used during CDS to reference CIS signals or during Clamping to clamp CCD signals. An external reference level may also be supplied. ADC references are generated internally, ensuring optimum performance from the device.A programmable automatic Black-Level Calibration function is available to adjust the DC offset of the output data. The WM8234 features a sensor timing clock generator for both CCD and CIS sensors. The clock generator can accept a slow or fast reference clock input and also has a flexible timing adjustment function for output timing clocks to allow use of many different sensors.

  • 70MSPS conversion rate
  • 16-bit ADC resolution
  • Current consumption – 280mA
  • 3.3V single supply operation
  • Sample and hold /correlated double sampling
  • Programmable offset adjust (8-bit resolution)
  • Flexible clamp timing
  • Pixel clamp / line clamp mode
  • Programmable clamp voltage
  • Programmable CIS/CCD timing generator
  • Internally generated voltage references
  • Compliant for Spread Spectrum Clock
  • LVDS/CMOS output options
    • LVDS 5pair 490MHz 35-bit data
    • CMOS 90MHz output maximum
  • Complete on chip clock generator. MCLK 5MHz to 23MHz
  • Internal timing adjustment
  • Automatic Gain Control
  • Automatic Black Level Calibration
  • 56-lead QFN package 7mm x 7mm
  • Serial control interface

Technical Attributes

Find Similar Parts

Description Value
Digital Copiers, High-Speed CCD/CIS Sensor Interface, Multi-Function Peripherals, USB2.0 Compatible Scanners
Analog Front End/Digitizer
QFN-EP
CMOS, LVDS, Serial
6
56
85 °C
-40 °C
16 Bits
22.5 Msps
3.63 V
2.97 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:416  Mult:416  
USD $:
416+
$8.27143
832+
$7.82432
1664+
$7.6734
3328+
$7.63425
6656+
$7.5951