EDB9315A-Z
Embeded Processor Development System
- RoHS 10 Compliant
- Tariff Charges
The EDB9315A-Z is an embedded processor development system for EP9315. The kit provides design engineers with a complete (hardware, software, and drivers). Which is optimized for use with the impressive selection of peripherals integrated on the EP9315 ARM9 based embedded processor from Cirrus Logic. By fully leveraging this complete system environment, designers can reduce development costs and accelerate time to market. This development system is ideal for high performance applications that require a powerful user interface and cost reduction through a high level of chip integration.
- EP9315 processor
- Linux and Microsoft Windows WinCE 5.0 and 6.0 operating systems
- 64MB SDRAM and 16MB flash memory
- IDE interface
- 2D graphics accelerator
- Video Raster / LCD interface to provide data and interface signals for a variety of display types
- Four wire touch screen interface
- 10Mbps/100Mbps Ethernet
- Two full speed USB host connections
- Three UARTs (one with DB9 connector and two attached to 5x2 headers)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 9030820000 |
| Schedule B: | 9030820000 |