CS8416-CZZR
Click image to enlarge
Manufacturer:Cirrus Logic
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: CS8416-CZZR
Secondary Manufacturer Part#: CS8416-CZZR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -10 to 70 °C | ||
| 28TSSOP | ||
| 28 | ||
| 9.7 x 4.4 x 0.9 mm | ||
| No | ||
| Commercial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |