CS5550-ISZR
Analog to Digital Converter, 24 bit, Delta-Sigma, 4.883 kSPS, Differential, Microwire, Serial, 4.75 V to 5.25 V, 24 Pins, SSOP
Click image to enlarge
Manufacturer:Cirrus Logic
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: CS5550-ISZR
Secondary Manufacturer Part#: CS5550-ISZR
- RoHS 10 Compliant
- Tariff Charges
The CS5550 combines two ?S ADCs and a serial interface on a single chip. The CS5550 has on-chip functionality to facilitate offset and gain calibration. The CS5550 features a bi-directional serial interface for communication with a microcontroller.
- Power Consumption <12 mW
- with VD+ = 3.3 V
- Adjustable Input Range on AIN1±
- GND-referenced Signals with Single Supply
- On-chip 2.5 V Reference (25 ppm/°C typ)
- Simple Three-wire Digital Serial Interface
- Power Supply Configurations VA+ = +5 V; AGND = 0 V; VD+ = +3.3 V to +5 V
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |