PDP SEO Portlet

CS5550-ISZ

Analog to Digital Converter, 24 bit, Delta-Sigma, Differential, Microwire, Serial, 4.75 V to 5.25 V

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5550-ISZ
Secondary Manufacturer Part#: CS5550-ISZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS5550 combines two ?S ADCs and a serial interface on a single chip. The CS5550 has on-chip functionality to facilitate offset and gain calibration. The CS5550 features a bi-directional serial interface for communication with a microcontroller.

  • Power Consumption <12 mW
    • with VD+ = 3.3 V
  • Adjustable Input Range on AIN1±
  • GND-referenced Signals with Single Supply
  • On-chip 2.5 V Reference (25 ppm/°C typ)
  • Simple Three-wire Digital Serial Interface
  • Power Supply Configurations VA+ = +5 V; AGND = 0 V; VD+ = +3.3 V to +5 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:649  Mult:59  
USD $: