PDP SEO Portlet

CS5533-ASZ

Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Differential, Unipolar, 3 V to 5 V

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5533-ASZ
Secondary Manufacturer Part#: CS5533-ASZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS553133 is highly integrated ?S Analogto-Digital Converters (ADCs) which use charge-balance techniques to achieve 16-bit (CS5533) and 24-bit (CS5532/34) performance. The ADCs are optimized for measuring low-level unipolar or bipolar signals in weigh scale, process control, scientific, and medical applications. Four-channel(CS5533) devices and include a very low noise chopper-stabilized instrumentation amplifier (6 nV/vHz @ 0.1 Hz) with selectable gains of 1×, 2×, 4×, 8×, 16×, 32×, and 64×. These ADCs also include a fourth order ?S modulator followed by a digital filter which provides twenty selectable output word rates of 6.25, 7.5, 12.5, 15, 25, 30, 50, 60, 100, 120, 200, 240, 400, 480, 800, 960, 1600, 1920, 3200, and 3840 Sps (MCLK = 4.9152 MHz).

  • Chopper-stabilized PGIA (Programmable
  • Gain Instrumentation Amplifier, 1x to 64x)
    • 12 nV/vHz @ 0.1 Hz (No 1/f noise) at 64x
    • 1200 pA Input Current with Gains >1
  • Delta-sigma Analog-to-digital Converter
    • Linearity Error: 0.0007% FS
    • Noise Free Resolution: Up to 23 bits
  • Two- or Four-channel Differential MUX
  • Scalable Input Span via Calibration
    • ±5 mV to differential ±2.5V
  • Scalable VREF Input: Up to Analog Supply
  • Simple Three-wire Serial Interface
    • SPI™ and Microwire™ Compatible
    • Schmitt Trigger on Serial Clock (SCLK)
  • R/W Calibration Registers Per Channel
  • Selectable Word Rates: 6.25 to 3,840 Sps
  • Selectable 50 or 60 Hz Rejection
  • Power Supply Configurations
    • VA+ = +5 V; VA- = 0 V; VD+ = +3 V to +5 V
    • VA+ = +2.5 V; VA- = -2.5 V; VD+ = +3 V to +5 V
    • VA+ = +3 V; VA- = -3 V; VD+ = +3 V

Technical Attributes

Find Similar Parts

Description Value
Delta-Sigma
PSSOP
Surface Mount
Bipolar, Differential, Unipolar
Microwire, SPI
4
24
±3.15|5.25|±2.375|4.75|±2.5|±3|5 V
85 °C
-40 °C
Quad 16-Bit Delta-Sigma ADCs
16 Bits
3.84 ksps
5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:236  Mult:59  
USD $:
236+
$9.11
472+
$9.06445
944+
$9.0189
1888+
$8.97335
3776+
$8.9278