CS5530-ISZR
Analog to Digital Converter, 24 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI, 3 V to 5 V, 20 Pins, PSSOP
Click image to enlarge
Manufacturer:Cirrus Logic
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: CS5530-ISZR
Secondary Manufacturer Part#: CS5530-ISZR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| PSSOP | ||
| Surface Mount | ||
| Bipolar, Unipolar | ||
| Microwire, SPI | ||
| 1 | ||
| 20 | ||
| ±3.15|5.25|±2.375|4.75|±2.5|±3|5 V | ||
| 85 °C | ||
| -40 °C | ||
| Single 24-Bit Delta-Sigma ADCs | ||
| 24 Bits | ||
| 3.84 ksps | ||
| 5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |