PDP SEO Portlet

CS5526-BSZR

Analog to Digital Converter, 20 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5526-BSZR
Secondary Manufacturer Part#: CS5526-BSZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 16-bit CS5525 and the 20-bit CS5526 are highly integrated ?S A/D converters which include an instrumentation amplifier, a PGA (programmable gain amplifier), eight digital filters, and self and system calibration circuitry. The converters are designed to provide their own negative supply which enables their on-chip instrumentation amplifiers to measure bipolar ground-referenced signals =±100 mV. By directly supplying NBV with -2.5 V and with VA+ at 5 V, ±2.5 V signals (with respect to ground) can be measured. The digital filters provide programmable output update rates between 3.76 Sps to 202 Sps (XIN = 32.768 kHz). Output word rates can be increased by approximately 3X by using XIN = 100 kHz. Each filter is designed to settle to full accuracy for its output update rate in one conversion cycle. The filters with word rates of 15 Sps or less (XIN = 32.768 kHz) reject both 50 and 60 Hz (±3 Hz) line interference simultaneously. Low power, single conversion settling time, programmable output rates, and the ability to handle negative input signals make these single supply products ideal solutions for isolated and non-isolated applications.

  • Delta-sigma A/D Converter
    • Linearity Error: 0.0015%FS
    • Noise-free Resolution: 18-bits
  • Bipolar/Unipolar Input Ranges
    • 25 mV, 55 mV, 100 mV, 1 V, 2.5 V and 5 V
  • Chopper Stabilized Instrumentation Amplifier
  • On-chip Charge Pump Drive Circuitry
  • 4-bit Output Latch
  • Simple three-wire serial interface
    • SPI™ and Microwire™ Compatible
    • Schmitt Trigger on Serial Clock (SCLK)
  • Programmable Output Word Rates
    • 3.76 Sps to 202 Sps (XIN = 32.768 kHz)
    • 11.47 Sps to 616 Sps (XIN = 100 kHz)
  • Output Settles in One Conversion Cycle
  • Simultaneous 50/60 Hz Noise Rejection
  • System and Self-calibration with Read/Write Registers
  • Single +5 V Analog Supply +3.0 V or +5 V Digital Supply
  • Low-power Mode Consumption: 4.9 mW
    • 1.8 mW in 1 V, 2.5 V, and 5 V Input Ranges

Technical Attributes

Find Similar Parts

Description Value
Delta-Sigma
SSOP
Surface Mount
Bipolar, Unipolar
Microwire, SPI
1
20
2.5, 5.5 V
85 °C
-40 °C
Single 20-Bit Delta-Sigma ADCs
20 Bits
616 sps
5.25 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$7.0
4000+
$6.965
8000+
$6.93
16000+
$6.895
32000+
$6.86