PDP SEO Portlet

CS5525-ASZR

Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI, 2.7 V to 5.25 V, 20 Pins, SSOP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5525-ASZR
Secondary Manufacturer Part#: CS5525-ASZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 16-bit CS5525 and the 20-bit CS5526 are highly integrated?S A/D converters which include aninstrumentation amplifier, a PGA (programmable gainamplifier), eight digital filters, and self and system calibrationcircuitry.The converters are designed to provide their own negativesupply which enables their on-chip instrumentationamplifiers to measure bipolar ground-referenced signals=±100 mV. By directly supplying NBV with -2.5 V andwith VA+ at 5 V, ±2.5 V signals (with respect to ground)can be measured.The digital filters provide programmable output updaterates between 3.76 Sps to 202 Sps (XIN = 32.768 kHz).Output word rates can be increased by approximately 3Xby using XIN = 100 kHz. Each filter is designed to settleto full accuracy for its output update rate in one conversioncycle. The filters with word rates of 15 Sps or less(XIN = 32.768 kHz) reject both 50 and 60 Hz (±3 Hz) lineinterference simultaneously.Low power, single conversion settling time, programmableoutput rates, and the ability to handle negative inputsignals make these single supply products ideal solutionsfor isolated and non-isolated applications.

  • Delta-sigma A/D Converter
    • Linearity Error: 0.0015%FS
    • Noise-free Resolution: 18-bits
  • Bipolar/Unipolar Input Ranges
    • 25 mV, 55 mV, 100 mV, 1 V, 2.5 V and 5 V
  • Chopper Stabilized Instrumentation Amplifier zOn-chip Charge Pump Drive Circuitry
  • 4-bit Output Latch
  • Simple three-wire serial interface
    • SPI™ and Microwire™ Compatible
    • Schmitt Trigger on Serial Clock (SCLK)
  • Programmable Output Word Rates
    • 3.76 Sps to 202 Sps (XIN = 32.768 kHz)
    • 11.47 Sps to 616 Sps (XIN = 100 kHz) zOutput Settles in One Conversion Cycle
  • Simultaneous 50/60 H
  • Noise Rejection
  • System and Self-calibration with Read/Write Registers
  • Single +5 V Analog Supply +3.0 V or +5 V Digital Supply
  • Low-power Mode Consumption: 4.9 mW
    • 1.8 mW in 1 V, 2.5 V, and 5 V Input Ranges

Technical Attributes

Find Similar Parts

Description Value
Delta-Sigma
SSOP
Surface Mount
Bipolar, Unipolar
Microwire, SPI
1
20
2.8, 5.5 V
85 °C
-40 °C
Single 16-Bit Delta-Sigma ADCs
16 Bits
616 sps
5.25 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$5.88
4000+
$5.85
8000+
$5.82
16000+
$5.79
32000+
$5.76